Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.37900 | ¥473.79 |
25 | ¥44.76040 | ¥1,119.01 |
50 | ¥43.67000 | ¥2,183.50 |
100 | ¥41.48610 | ¥4,148.61 |
250 | ¥37.11916 | ¥9,279.79 |
500 | ¥34.93582 | ¥17,467.91 |
1,000 | ¥30.56881 | ¥30,568.81 |
2,500 | ¥29.04033 | ¥72,600.82 |