Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.49000 | ¥195.49 |
10 | ¥171.18300 | ¥1,711.83 |
25 | ¥163.78600 | ¥4,094.65 |
50 | ¥158.50240 | ¥7,925.12 |
100 | ¥153.21900 | ¥15,321.90 |
250 | ¥144.76556 | ¥36,191.39 |
500 | ¥140.53880 | ¥70,269.40 |