Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.16000 | ¥150.16 |
10 | ¥130.15900 | ¥1,301.59 |
25 | ¥123.36160 | ¥3,084.04 |
50 | ¥121.57520 | ¥6,078.76 |
100 | ¥107.27190 | ¥10,727.19 |
250 | ¥100.12076 | ¥25,030.19 |
500 | ¥97.97518 | ¥48,987.59 |