


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.62000 | ¥195.62 |
| 10 | ¥150.68500 | ¥1,506.85 |
| 25 | ¥136.39120 | ¥3,409.78 |
| 50 | ¥126.73300 | ¥6,336.65 |
| 100 | ¥117.97700 | ¥11,797.70 |
| 250 | ¥107.65512 | ¥26,913.78 |
| 500 | ¥100.70466 | ¥50,352.33 |



