


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.67000 | ¥162.67 |
| 10 | ¥125.20600 | ¥1,252.06 |
| 25 | ¥113.26440 | ¥2,831.61 |
| 50 | ¥105.19240 | ¥5,259.62 |
| 100 | ¥97.87430 | ¥9,787.43 |
| 250 | ¥89.24628 | ¥22,311.57 |
| 500 | ¥83.43408 | ¥41,717.04 |
| 1,000 | ¥78.17867 | ¥78,178.67 |



