


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.85000 | ¥227.85 |
| 10 | ¥175.71800 | ¥1,757.18 |
| 25 | ¥159.12080 | ¥3,978.02 |
| 50 | ¥147.91180 | ¥7,395.59 |
| 100 | ¥137.75120 | ¥13,775.12 |
| 250 | ¥125.77712 | ¥31,444.28 |
| 500 | ¥117.71524 | ¥58,857.62 |



