


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥306.63000 | ¥306.63 |
| 10 | ¥260.63500 | ¥2,606.35 |
| 25 | ¥244.31960 | ¥6,107.99 |
| 50 | ¥232.66480 | ¥11,633.24 |
| 100 | ¥226.11310 | ¥22,611.31 |



