


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.61000 | ¥231.61 |
| 10 | ¥196.82800 | ¥1,968.28 |
| 25 | ¥184.50760 | ¥4,612.69 |
| 50 | ¥175.70500 | ¥8,785.25 |
| 100 | ¥167.32420 | ¥16,732.42 |
| 250 | ¥166.32596 | ¥41,581.49 |



