


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.99000 | ¥153.99 |
| 10 | ¥130.84600 | ¥1,308.46 |
| 25 | ¥122.65040 | ¥3,066.26 |
| 50 | ¥116.79700 | ¥5,839.85 |
| 100 | ¥111.22390 | ¥11,122.39 |
| 250 | ¥106.41352 | ¥26,603.38 |



