


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.30000 | ¥92.30 |
| 10 | ¥78.42700 | ¥784.27 |
| 25 | ¥73.51000 | ¥1,837.75 |
| 50 | ¥70.00060 | ¥3,500.03 |
| 100 | ¥66.65930 | ¥6,665.93 |
| 250 | ¥62.48764 | ¥15,621.91 |
| 500 | ¥60.78982 | ¥30,394.91 |




