


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.40000 | ¥74.40 |
| 10 | ¥63.19800 | ¥631.98 |
| 25 | ¥59.23560 | ¥1,480.89 |
| 50 | ¥56.40840 | ¥2,820.42 |
| 100 | ¥53.71530 | ¥5,371.53 |
| 250 | ¥50.35368 | ¥12,588.42 |
| 500 | ¥48.00516 | ¥24,002.58 |




