


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.47000 | ¥75.47 |
| 10 | ¥64.10200 | ¥641.02 |
| 25 | ¥60.08440 | ¥1,502.11 |
| 50 | ¥57.21580 | ¥2,860.79 |
| 100 | ¥54.48430 | ¥5,448.43 |
| 250 | ¥51.07456 | ¥12,768.64 |
| 500 | ¥48.75720 | ¥24,378.60 |




