Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.74000 | ¥204.74 |
10 | ¥179.30900 | ¥1,793.09 |
25 | ¥171.56240 | ¥4,289.06 |
50 | ¥166.02740 | ¥8,301.37 |
100 | ¥160.49270 | ¥16,049.27 |
250 | ¥151.63780 | ¥37,909.45 |
500 | ¥147.21050 | ¥73,605.25 |