Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
10 | ¥84.65500 | ¥846.55 |
25 | ¥79.74560 | ¥1,993.64 |
50 | ¥77.69980 | ¥3,884.99 |
100 | ¥75.65490 | ¥7,565.49 |
250 | ¥67.47592 | ¥16,868.98 |
500 | ¥63.38634 | ¥31,693.17 |
1,000 | ¥56.02543 | ¥56,025.43 |