


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.77000 | ¥67.77 |
| 10 | ¥57.59400 | ¥575.94 |
| 25 | ¥53.98200 | ¥1,349.55 |
| 50 | ¥51.40540 | ¥2,570.27 |
| 100 | ¥48.95060 | ¥4,895.06 |
| 250 | ¥45.88656 | ¥11,471.64 |
| 500 | ¥43.69812 | ¥21,849.06 |
| 1,000 | ¥43.36759 | ¥43,367.59 |




