


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.65000 | ¥75.65 |
| 10 | ¥64.25500 | ¥642.55 |
| 25 | ¥60.22760 | ¥1,505.69 |
| 50 | ¥57.35020 | ¥2,867.51 |
| 100 | ¥54.61240 | ¥5,461.24 |
| 250 | ¥51.19452 | ¥12,798.63 |
| 500 | ¥48.88254 | ¥24,441.27 |




