


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.18000 | ¥71.18 |
| 10 | ¥60.47600 | ¥604.76 |
| 25 | ¥56.68600 | ¥1,417.15 |
| 50 | ¥53.98020 | ¥2,699.01 |
| 100 | ¥51.40280 | ¥5,140.28 |
| 250 | ¥48.18564 | ¥12,046.41 |
| 500 | ¥45.88692 | ¥22,943.46 |
| 1,000 | ¥45.74904 | ¥45,749.04 |




