Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥65.72000 | ¥657.20 |
25 | ¥61.91240 | ¥1,547.81 |
50 | ¥60.32280 | ¥3,016.14 |
100 | ¥58.73590 | ¥5,873.59 |
250 | ¥52.38624 | ¥13,096.56 |
500 | ¥49.21148 | ¥24,605.74 |
1,000 | ¥43.49658 | ¥43,496.58 |