Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.83000 | ¥82.83 |
10 | ¥74.57400 | ¥745.74 |
25 | ¥70.25240 | ¥1,756.31 |
50 | ¥68.45120 | ¥3,422.56 |
100 | ¥66.65000 | ¥6,665.00 |
250 | ¥59.44420 | ¥14,861.05 |
500 | ¥55.84162 | ¥27,920.81 |
1,000 | ¥49.35681 | ¥49,356.81 |