ITCSN-1100-12"-BLACK-10 PCS | ||
---|---|---|
DigiKey Part Number | 3M161667-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-1100-12"-BLACK-10 PCS | |
Description | HEATSHRINK 1.1" X 1' BLACK 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 1.00' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥134.54100 | ¥1,345.41 |
20 | ¥125.25850 | ¥2,505.17 |
50 | ¥120.61920 | ¥6,030.96 |
100 | ¥117.83620 | ¥11,783.62 |