ITCSN-0800-6"-RED-12-3 PC PKS | ||
---|---|---|
DigiKey Part Number | 3M161664-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-0800-6"-RED-12-3 PC PKS | |
Description | HEATSHRINK 0.8" X 0.5' RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.800" (20.32mm) 3 to 1 Red 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥167.81500 | ¥2,013.78 |
24 | ¥156.24042 | ¥3,749.77 |
60 | ¥150.45167 | ¥9,027.10 |
120 | ¥146.98008 | ¥17,637.61 |