ITCSN-0800-48"-BLACK-5 PCS | ||
---|---|---|
DigiKey Part Number | 3M161660-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-0800-48"-BLACK-5 PCS | |
Description | HEATSHRINK 0.8" X 4' BLACK 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.800" (20.32mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.76000 | ¥386.76 |
5 | ¥362.56600 | ¥1,812.83 |
10 | ¥338.39200 | ¥3,383.92 |
25 | ¥321.47680 | ¥8,036.92 |
50 | ¥314.22420 | ¥15,711.21 |
100 | ¥306.97360 | ¥30,697.36 |