HF365/16 100 | ||
---|---|---|
DigiKey Part Number | 3M157877-100-ND | |
Manufacturer | ||
Manufacturer Product Number | HF365/16 100 | |
Description | CBL RIBN 16COND 0.05 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.12020 | ¥1,012.02 |
300 | ¥8.92427 | ¥2,677.28 |
500 | ¥8.07042 | ¥4,035.21 |
1,000 | ¥7.30174 | ¥7,301.74 |
2,500 | ¥6.44777 | ¥16,119.43 |
5,000 | ¥5.84996 | ¥29,249.80 |
10,000 | ¥5.55106 | ¥55,510.60 |