Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Repair Sleeve | |
For Use With/Related Products | Cable, Wire Repair | |
Material | Polyolefin (PO) | |
Features | Heat Shrinkable, Meltable Adhesive, Watertight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥974.08600 | ¥4,870.43 |
10 | ¥909.15300 | ¥9,091.53 |
25 | ¥863.69600 | ¥21,592.40 |
50 | ¥844.21360 | ¥42,210.68 |