Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 6:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.390" (60.71mm) | |
Large Diameter Recovered | 1.450" (36.83mm) | |
Small Diameter Supplied | 0.800" (20.32mm) | |
Small Diameter Recovered | 0.350" (8.89mm) | |
Large Recovered Length | - | |
Small Recovered Length | 2.000" (50.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.400" (137.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,057.00000 | ¥1,057.00 |