HB902 | ||
---|---|---|
DigiKey Part Number | 3M161605-ND | |
Manufacturer | ||
Manufacturer Product Number | HB902 | |
Description | TAPE DISPENSER HAND 2" WIDE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tape Hand Held Dispenser, Plastic 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser, Plastic | |
Tape Width - Max | 2.00" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.14000 | ¥97.14 |
12 | ¥84.38667 | ¥1,012.64 |
108 | ¥76.71370 | ¥8,285.08 |
1,008 | ¥69.04243 | ¥69,594.77 |