
FP301-1/2-48"-GREEN-100 PCS | |
|---|---|
DigiKey Part Number | 3M161305-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-48"-GREEN-100 PCS |
Description | HEATSHRINK 1/2"X4' GRN 1=1PC 48" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.43000 | ¥49.43 |
| 2 | ¥45.48000 | ¥90.96 |
| 3 | ¥43.32000 | ¥129.96 |
| 5 | ¥40.72600 | ¥203.63 |
| 7 | ¥39.10429 | ¥273.73 |
| 10 | ¥37.45500 | ¥374.55 |











