Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.425" Dia x 100.0' (10.80mm x 30.48m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | 3M™ Thermal Roll Printer TRP-303 | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,188.75000 | ¥1,188.75 |