FP-301VW-1/16-BLACK-1000' | ||
---|---|---|
DigiKey Part Number | 19-FP-301VW-1/16-BLACK-1000'-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | FP-301VW-1/16-BLACK-1000' | |
Description | HTSHRNK 1/16" BLACK FOOT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
5 | ¥12.88600 | ¥64.43 |
10 | ¥9.78400 | ¥97.84 |
25 | ¥9.27200 | ¥231.80 |
50 | ¥8.75680 | ¥437.84 |
100 | ¥8.24180 | ¥824.18 |