Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" CR 200'

DigiKey Part Number
FP038C-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" CR 200'
Description
HEATSHRK FP301 3/8"X0.5" 1=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 12100
Unit Price: ¥0.49800
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 4950
Unit Price: ¥0.49240
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 4450
Unit Price: ¥0.49800
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: ¥0.49240
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 4650
Unit Price: ¥0.49240
Alternate Length
HEATSHRK FP301 3/8"X0.75" 1=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 5
Unit Price:
HEATSHRK FP301 3/8"X6" 1=50PC
In-Stock: 0
Unit Price: