Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" CR 200'

DigiKey Part Number
FP038C-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" CR 200'
Description
HEATSHRK FP301 3/8"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Alternate Color
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 2600
Unit Price: ¥0.70860
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: ¥0.70280
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 2000
Unit Price: ¥0.70280
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: ¥0.70280
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 254
Unit Price: ¥0.70280
Alternate Length
HEATSHRK FP301 3/8"X0.5" 1=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/8"X0.75" 1=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/8"X6" 1=50PC
In-Stock: 0
Unit Price: