
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.49240 | ¥24.62 |
| 100 | ¥0.45390 | ¥45.39 |
| 150 | ¥0.43160 | ¥64.74 |
| 250 | ¥0.40592 | ¥101.48 |
| 350 | ¥0.38983 | ¥136.44 |
| 500 | ¥0.37342 | ¥186.71 |
| 1,250 | ¥0.33438 | ¥417.98 |
| 2,500 | ¥0.30750 | ¥768.75 |
| 5,000 | ¥0.28280 | ¥1,414.00 |











