Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.10180 | ¥55.09 |
| 100 | ¥1.01270 | ¥101.27 |
| 150 | ¥0.96480 | ¥144.72 |
| 250 | ¥0.90664 | ¥226.66 |
| 350 | ¥0.87069 | ¥304.74 |
| 500 | ¥0.83398 | ¥416.99 |
| 1,250 | ¥0.74662 | ¥933.27 |
| 2,500 | ¥0.68667 | ¥1,716.67 |
| 5,000 | ¥0.64958 | ¥3,247.90 |


