Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.42040 | ¥21.02 |
| 100 | ¥0.38760 | ¥38.76 |
| 150 | ¥0.36853 | ¥55.28 |
| 250 | ¥0.34688 | ¥86.72 |
| 350 | ¥0.33306 | ¥116.57 |
| 500 | ¥0.31892 | ¥159.46 |
| 1,250 | ¥0.28546 | ¥356.82 |
| 2,500 | ¥0.26256 | ¥656.40 |
| 5,000 | ¥0.24147 | ¥1,207.35 |


