Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.49180 | ¥24.59 |
| 100 | ¥0.45330 | ¥45.33 |
| 150 | ¥0.43113 | ¥64.67 |
| 250 | ¥0.40544 | ¥101.36 |
| 350 | ¥0.38937 | ¥136.28 |
| 500 | ¥0.37278 | ¥186.39 |
| 1,250 | ¥0.33382 | ¥417.28 |
| 2,500 | ¥0.30701 | ¥767.52 |
| 5,000 | ¥0.28235 | ¥1,411.75 |


