FP-301 3/32" WT 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"WT500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" WT 500' |
Description | HTSHRK FP301 3/32" 500' WHT FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 500.0' (152.4m) |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.41000 | ¥15.41 |
| 5 | ¥12.64800 | ¥63.24 |
| 10 | ¥11.64300 | ¥116.43 |
| 20 | ¥10.70300 | ¥214.06 |
| 50 | ¥9.58280 | ¥479.14 |
| 100 | ¥8.81410 | ¥881.41 |
| 250 | ¥7.89060 | ¥1,972.65 |
| 500 | ¥7.25744 | ¥3,628.72 |
| 1,000 | ¥6.92302 | ¥6,923.02 |




