
FP-301 3/32" BU 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"BU500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" BU 500' |
Description | HTSHRK FP301 3/32" 500' BLU FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 500.0' (152.4m) |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 5 | ¥13.58800 | ¥67.94 |
| 10 | ¥12.49800 | ¥124.98 |
| 20 | ¥11.49200 | ¥229.84 |
| 50 | ¥10.28940 | ¥514.47 |
| 100 | ¥9.46250 | ¥946.25 |
| 250 | ¥8.47168 | ¥2,117.92 |
| 500 | ¥7.79194 | ¥3,895.97 |
| 1,000 | ¥7.48494 | ¥7,484.94 |



