Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.23480 | ¥61.74 |
| 100 | ¥1.13510 | ¥113.51 |
| 150 | ¥1.08060 | ¥162.09 |
| 250 | ¥1.01596 | ¥253.99 |
| 350 | ¥0.97537 | ¥341.38 |
| 500 | ¥0.93422 | ¥467.11 |
| 1,250 | ¥0.83638 | ¥1,045.47 |
| 2,500 | ¥0.76921 | ¥1,923.02 |
| 5,000 | ¥0.73576 | ¥3,678.80 |


