Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.24220 | ¥62.11 |
| 100 | ¥1.14170 | ¥114.17 |
| 150 | ¥1.08753 | ¥163.13 |
| 250 | ¥1.02200 | ¥255.50 |
| 350 | ¥0.98154 | ¥343.54 |
| 500 | ¥0.94004 | ¥470.02 |
| 1,250 | ¥0.84157 | ¥1,051.96 |
| 2,500 | ¥0.77402 | ¥1,935.05 |
| 5,000 | ¥0.74082 | ¥3,704.10 |


