Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.61080 | ¥30.54 |
| 100 | ¥0.56100 | ¥56.10 |
| 150 | ¥0.53433 | ¥80.15 |
| 250 | ¥0.50252 | ¥125.63 |
| 350 | ¥0.48246 | ¥168.86 |
| 500 | ¥0.46212 | ¥231.06 |
| 1,250 | ¥0.41368 | ¥517.10 |
| 2,500 | ¥0.38049 | ¥951.23 |
| 5,000 | ¥0.34993 | ¥1,749.65 |


