Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" CR 100'

DigiKey Part Number
FP200C-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 2" CR 100'
Description
HEATSHRK FP301 2" X 1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥3.51620¥175.81
100¥3.23430¥323.43
150¥3.07960¥461.94
250¥2.89532¥723.83
350¥2.78009¥973.03
500¥2.66284¥1,331.42
1,250¥2.38398¥2,979.98
2,500¥2.32497¥5,812.43
Manufacturers Standard Package
Alternate Color
HEATSHRK FP301 2" X 1.5" 50=50PC
In-Stock: 2350
Unit Price: ¥3.51620
HEATSHRK FP301 2" X 1.5" 50=50PC
In-Stock: 0
Unit Price: ¥3.19300
HEATSHRK FP301 2" X 1.5" 50=50PC
In-Stock: 0
Unit Price: ¥3.51620
HEATSHRK FP301 2" X 1.5" 50=50PC
In-Stock: 0
Unit Price: ¥3.51620
Alternate Length
HEATSHRK FP301 2" X 0.5" 50=50PC
In-Stock: 0
Unit Price: ¥1.43580
HEATSHK FP301 2" X 0.75" 50=50PC
In-Stock: 0
Unit Price: ¥1.97520
HEATSHRK FP301 2" X 1" 50=50PC
In-Stock: 0
Unit Price: ¥2.49760
HEATSHRK FP301 2" X 2" 50=50PC
In-Stock: 0
Unit Price: ¥4.50660
HEATSHRK FP301 2" X 3" 50=50PC
In-Stock: 0
Unit Price: ¥6.42740