
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥3.51620 | ¥175.81 |
| 100 | ¥3.23430 | ¥323.43 |
| 150 | ¥3.07960 | ¥461.94 |
| 250 | ¥2.89532 | ¥723.83 |
| 350 | ¥2.78009 | ¥973.03 |
| 500 | ¥2.66284 | ¥1,331.42 |
| 1,250 | ¥2.38398 | ¥2,979.98 |
| 2,500 | ¥2.32497 | ¥5,812.43 |










