
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.97520 | ¥98.76 |
| 100 | ¥1.81540 | ¥181.54 |
| 150 | ¥1.72900 | ¥259.35 |
| 250 | ¥1.62564 | ¥406.41 |
| 350 | ¥1.56091 | ¥546.32 |
| 500 | ¥1.49502 | ¥747.51 |
| 1,250 | ¥1.33839 | ¥1,672.99 |
| 2,500 | ¥1.23318 | ¥3,082.95 |










