
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥4.50660 | ¥225.33 |
| 100 | ¥4.14390 | ¥414.39 |
| 150 | ¥3.94660 | ¥591.99 |
| 250 | ¥3.71020 | ¥927.55 |
| 350 | ¥3.56243 | ¥1,246.85 |
| 500 | ¥3.41232 | ¥1,706.16 |
| 1,250 | ¥3.05498 | ¥3,818.72 |
| 2,500 | ¥3.05288 | ¥7,632.20 |










