
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.14640 | ¥57.32 |
| 100 | ¥1.05430 | ¥105.43 |
| 150 | ¥1.00420 | ¥150.63 |
| 250 | ¥0.94380 | ¥235.95 |
| 350 | ¥0.90637 | ¥317.23 |
| 500 | ¥0.86806 | ¥434.03 |
| 1,250 | ¥0.77722 | ¥971.52 |
| 2,500 | ¥0.71479 | ¥1,786.98 |
| 5,000 | ¥0.67880 | ¥3,394.00 |











