
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.14500 | ¥57.25 |
| 100 | ¥1.05300 | ¥105.30 |
| 150 | ¥1.00300 | ¥150.45 |
| 250 | ¥0.94268 | ¥235.67 |
| 350 | ¥0.90529 | ¥316.85 |
| 500 | ¥0.86702 | ¥433.51 |
| 1,250 | ¥0.77628 | ¥970.35 |
| 2,500 | ¥0.71392 | ¥1,784.80 |
| 5,000 | ¥0.67798 | ¥3,389.90 |











