
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.55420 | ¥77.71 |
| 100 | ¥1.42830 | ¥142.83 |
| 150 | ¥1.36000 | ¥204.00 |
| 250 | ¥1.27872 | ¥319.68 |
| 350 | ¥1.22803 | ¥429.81 |
| 500 | ¥1.17610 | ¥588.05 |
| 1,250 | ¥1.05296 | ¥1,316.20 |
| 2,500 | ¥0.96842 | ¥2,421.05 |
| 5,000 | ¥0.94754 | ¥4,737.70 |











