DP-190 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 272
Unit Price: ¥336.37000
Datasheet

DP-190

DigiKey Part Number
3M155869-ND
Manufacturer
Manufacturer Product Number
DP-190
Description
TRANSLUCENT EPOXY ADH 1.7 FL.OZ.
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Epoxy, 2 Part
Features
-
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
15 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)