DIN-048SH-457-1 | |
---|---|
DigiKey Part Number | DIN-048SH-457-1-ND |
Manufacturer | |
Manufacturer Product Number | DIN-048SH-457-1 |
Description | CONN SHROUD DIN 41612 48POS PCB |
Customer Reference | |
Detailed Description | 48 Position Shroud for Male Pins Connector Through Hole DIN 41612, Type C, Type R |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | - | |
Base Product Number |