D89140-0131HK | ||
---|---|---|
DigiKey Part Number | MKC40E-ND | |
Manufacturer | ||
Manufacturer Product Number | D89140-0131HK | |
Description | CONN RCPT 40P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | D89140-0131HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.84700 | ¥228.47 |
25 | ¥21.63640 | ¥540.91 |
50 | ¥21.13260 | ¥1,056.63 |
100 | ¥20.12600 | ¥2,012.60 |
250 | ¥17.61004 | ¥4,402.51 |
500 | ¥17.10680 | ¥8,553.40 |
1,000 | ¥14.59113 | ¥14,591.13 |
2,500 | ¥13.58483 | ¥33,962.07 |